You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LTM4647EY#PBF
Non Isolated POL DC/DC Converter, ITE & Industrial, 600 mV, 1.8 V, 30 A, Adjustable
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LTM4647EY#PBF
- Order Code:
- 4029485
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- LTM4647EY#PBF Datasheet
Product Range Selector (LTM4647 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE & Industrial
- :
- 4.7V
- :
- BGA-77, Micro Module
- :
- -
- :
- 15V
- :
- 600mV
- :
- 1 Output
- :
- 1.8V
- :
- BGA
- :
- 30A
- :
- Adjustable
- :
- 30A
- :
- 4.7V
- :
- 15V
- :
- 5.01mm
- :
- 600kHz
- :
- Buck (Step Down)
- :
- 9mm
- :
- 125°C
- :
- 15mm
- :
- LTM4647 Series
- :
- MSL 3 - 168 hours
Technical Documents (1)
Product Overview
- 4.7V to 15V input voltage range
- 30A DC output current
- ±1.2% total DC output voltage error, output over current foldback protection
- High reliability N+1 phase redundancy supported, SAC305 pad/ball finish
- Internal or external control loop compensation, output over voltage protection
- Differential remote sense amplifier for precision regulation
- Current mode control/fast transient response, Soft-Start/voltage tracking, frequency synchronization
- Multiphase current sharing up to 180A, built-in temperature monitoring
- Selectable pulse-skipping, burst mode® operation
Footnotes
148 In stock Need more?
148 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/7/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 170+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥8,630.66 (¥9,493.73) | ( ) |
10+ | ¥8,356.92 (¥9,192.61) | ( ) |
25+ | ¥7,994.25 (¥8,793.68) | ( ) |
170+ | ¥7,532.96 (¥8,286.26) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.