You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LTM4646IY#PBF
DC/DC POL Converter, Adjustable, Buck, 4.5 to 20 V in, 0.6 to 5.5V/10A out, BGA-88
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LTM4646IY#PBF
- Order Code:
- 4033677
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- LTM4646IY#PBF Datasheet
Product Range Selector (LTM4646 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE, Industrial & Medical
- :
- 4.5V
- :
- BGA-88, Micro Module
- :
- -
- :
- 20V
- :
- 600mV
- :
- 2 Output
- :
- 5.5V
- :
- BGA
- :
- 20A
- :
- 88Pins
- :
- Adjustable
- :
- 10A
- :
- 4.5V
- :
- 20V
- :
- 5.01mm
- :
- 1.3MHz
- :
- Buck (Step Down)
- :
- 15mm
- :
- 125°C
- :
- 11.25mm
- :
- LTM4646 Series
- :
- MSL 3 - 168 hours
Technical Documents (1)
Product Overview
- Dual 10A or single 20A output, adjustable switching frequency is 250KHz to 1.3MHz
- Wide input voltage range is 4.5V to 20V
- 2.375V minimum with CPWR bias, built-in temperature monitoring diode
- Output voltage range is 0.6V to 5.5V
- ±1.5% maximum total DC output error, multiphase current sharing
- Differential remote sense amplifier each channel
- Current mode control/fast transient response
- Frequency synchronization, overcurrent foldback protection
- Output overvoltage protection, internal or external compensation
- Operating temperature is -40°C to 125°C, package style is 88-lead BGA
Footnotes
80 In stock
80 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
119 more will be available on 2/15/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/28/25
119 more will be available on 2/15/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 119+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥6,100.71 (¥6,710.78) | ( ) |
10+ | ¥5,939.26 (¥6,533.19) | ( ) |
25+ | ¥5,646.14 (¥6,210.75) | ( ) |
119+ | ¥5,269.84 (¥5,796.82) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.