You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LTM4625IY
DC/DC POL Converter, Adjustable, Buck, 4 V to 20 V, 600 mV to 5.5 V /5 A out, BGA-25
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LTM4625IY
- Order Code:
- 4029453
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- LTM4625IY Datasheet
Product Range Selector (LTM4625 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE, Industrial & Medical
- :
- 4V
- :
- BGA-25, Micro Module
- :
- -
- :
- 20V
- :
- 600mV
- :
- 1 Output
- :
- 5.5V
- :
- BGA
- :
- 5A
- :
- 25Pins
- :
- Adjustable
- :
- 5A
- :
- 4V
- :
- 20V
- :
- 5.01mm
- :
- 1MHz
- :
- Buck (Step Down)
- :
- 6.25mm
- :
- 125°C
- :
- 6.25mm
- :
- LTM4625 Series
- :
- MSL 3 - 168 hours
Technical Documents (1)
Product Overview
- Complete solution in
1cm² (single-sided PCB) or 0.5cm² (dual-sided PCB) - Wide input voltage range from 4V to 20V
- Input voltage down to 2.375V with external bias
- 5A DC output current, SnPb (63/37) pad/ball finish
- ±1.5% maximum total DC output voltage error over line, load and temperature
- Current mode control, fast transient response, external frequency synchronization
- Multiphase parallel current sharing with multiple LTM4625s
- Output voltage tracking, selectable discontinuous mode
- Power good indicator, Overvoltage, over current and over temperature protection
Footnotes
Available for back order
260 more will be available on 4/8/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
- 260+
- 520+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥3,621.68 (¥3,983.85) | ( ) |
10+ | ¥2,613.64 (¥2,875.00) | ( ) |
25+ | ¥2,348.18 (¥2,583.00) | ( ) |
100+ | ¥2,121.90 (¥2,334.09) | ( ) |
260+ | ¥2,109.61 (¥2,320.57) | ( ) |
520+ | ¥2,097.32 (¥2,307.05) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.