You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LTM4624EY#PBF

Non Isolated POL DC/DC Converter, ITE, Industrial & Medical, 600 mV, 5.5 V, 4 A, Adjustable

ANALOG DEVICES LTM4624EY#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTM4624EY#PBF
Order Code:
4029450
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
LTM4624EY#PBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (LTM4624 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE, Industrial & Medical

:
4V

:
BGA-25, Micro Module

:
-

:
14V

:
600mV

:
1 Output

:
5.5V

:
BGA

:
4A

:
25Pins

:
Adjustable

:
4A

:
4V

:
14V

:
5.01mm

:
1MHz

:
Buck (Step Down)

:
6.25mm

:
125°C

:
6.25mm

:
LTM4624 Series

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

LTM4624 is a complete 4A step-down switching mode µModule® (micromodule) regulator. Included in the package are the switching controller, power FETs, inductor and support components. Its high efficiency design delivers 4A continuous, 5A peak, output current. Only bulk input and output capacitors are needed. It supports selectable discontinuous mode operation and output voltage tracking for supply rail sequencing. Its high switching frequency and current mode control enable a very fast transient response to line and load changes without sacrificing stability. Fault protection features include overvoltage, overcurrent and overtemperature protection. It is used in applications such as telecom, datacom, networking and industrial equipment, medical diagnostic equipment, data storage rack units and cards, test and debug systems etc.
  • Wide input voltage range is 4V to 14V
  • Input voltage down to 2.375V with external bias
  • Output voltage range is 0.6V to 5.5V
  • ±2% total DC output voltage error
  • Current mode control, fast transient response
  • Output voltage tracking, selectable discontinuous mode
  • Overvoltage, overcurrent and overtemperature protection
  • Power good indicator, input supply current is 0.62A typ at (VIN = 12V, VOUT = 1.5V, IOUT = 4A)
  • Operating temperature is -40°C to 125°C
  • Package style is 25-lead BGA

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

165 In stock Need more?

165 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,802.63 ( ¥1,982.89  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 260+
  • 520+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,802.63 (¥1,982.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,774.41 (¥1,951.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥1,509.51 (¥1,660.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,500.10 (¥1,650.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
260+ ¥1,496.97 (¥1,646.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
520+ ¥1,493.83 (¥1,643.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --