You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LTM4616EV#PBF
DC/DC POL Converter, Module, Buck, 2.7 V to 5.5 V in, 0.6 V to 5 V /8 A out, LGA-144
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LTM4616EV#PBF
- Order Code:
- 4029414
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- LTM4616EV#PBF Datasheet
Product Range Selector (LTM4616 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE & Industrial
- :
- 2.7V
- :
- LGA-144, Micro Module
- :
- -
- :
- 5.5V
- :
- 600mV
- :
- 2 Output
- :
- 5V
- :
- LGA
- :
- 16A
- :
- 144Pins
- :
- Adjustable
- :
- 8A
- :
- 2.7V
- :
- 5.5V
- :
- 2.82mm
- :
- 1.5MHz
- :
- Buck (Step Down)
- :
- 15mm
- :
- 125°C
- :
- 15mm
- :
- LTM4616 Series
- :
- MSL 3 - 168 hours
Technical Documents (1)
Product Overview
- Input voltage range from 2.7V to 5.5V, output voltage range from 1.472 to 1.508V
- Output voltage tracking and margining
- ±1.75% total DC output error
- Current mode control/fast transient response
- Power good tracking and margining
- Over current/thermal shutdown protection, on-board frequency synchronization
- Spread spectrum frequency modulation, multiphase operation
- Selectable burst mode® operation, output over voltage protection
- Au pad/ball finish, -40°C to 125°C temperature range
- 144-lead (15mm × 15mm × 2.82mm) LGA package
Footnotes
74 In stock
74 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
119 more will be available on 2/15/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/28/25
119 more will be available on 2/15/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 119+
- 357+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥5,737.05 (¥6,310.76) | ( ) |
10+ | ¥5,554.41 (¥6,109.85) | ( ) |
25+ | ¥5,315.40 (¥5,846.94) | ( ) |
119+ | ¥5,072.62 (¥5,579.88) | ( ) |
357+ | ¥4,945.37 (¥5,439.91) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.