You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LTM4603IV#PBF
DC/DC POL Converter, Module, Buck, 4.5 V to 20 V in, 600 mV to 5 V / 6 A out, LGA-118
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LTM4603IV#PBF
- Order Code:
- 4029375
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- LTM4603IV#PBF Datasheet
Product Range Selector (LTM4603 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE & Industrial
- :
- 4.5V
- :
- LGA-118, Micro Module
- :
- -
- :
- 20V
- :
- 600mV
- :
- 1 Output
- :
- 5V
- :
- LGA
- :
- 6A
- :
- 118Pins
- :
- Adjustable
- :
- 6A
- :
- 4.5V
- :
- 20V
- :
- 2.82mm
- :
- 1MHz
- :
- Buck (Step Down)
- :
- 15mm
- :
- 85°C
- :
- 15mm
- :
- LTM4603 Series
- :
- MSL 3 - 168 hours
Technical Documents (1)
Product Overview
- Complete switch mode power supply
- Wide input voltage range is 4.5V to 20V
- Output voltage range is 0.6V to 5V
- Output voltage tracking and margining, PLL frequency synchronization
- Remote sensing for precision regulation, slew rate is 2V/µs typ at (TA = 25°C, VIN = 12V)
- 1.5% regulation, current foldback protection (disabled at start-up)
- Current mode control, upto 93% efficiency at 5VIN, 3.3VOUT
- Programmable soft-start, output overvoltage protection
- Gain bandwidth product is 3MHz typ at (TA = 25°C, VIN = 12V)
- Operating temperature is -40°C to 85°C, package style is 118-lead LGA
Footnotes
191 In stock Need more?
191 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/7/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 119+
- 357+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥5,767.75 (¥6,344.53) | ( ) |
10+ | ¥5,299.07 (¥5,828.98) | ( ) |
25+ | ¥5,123.48 (¥5,635.83) | ( ) |
119+ | ¥4,837.90 (¥5,321.69) | ( ) |
357+ | ¥4,716.19 (¥5,187.81) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.