You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LTM2894HY#PBF
USB Interface, 7.5kV, Isolated USB Transceiver, USB 2.0, 4.4 V, 36 V, BGA, 24 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LTM2894HY#PBF
- Order Code:
- 4333413
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- LTM2894HY#PBF Datasheet
Product Overview
- Isolated USB transceiver: 7500VRMS for 1 minute, CSA (IEC/UL) approved, file #255632
- Reinforced insulation, USB 2.0 full speed and low speed compatible
- Auto-configuration of bus speed, 4.4V to 36V VBUS and VBUS2 operating range
- 3.3V LDO output supply signal references VLO and VLO2
- 50KV/μs common mode transient immunity, ±20kV HBM ESD on USB interface pins
- 1414VPEAK maximum continuous working voltage
- Propagation delay (low speed USB) is 200ns typical at (CL = 50pF to 600pF)
- Rise time is 300ns typical at (CL = 50pF to 600pF, TA = 25°C)
- Input to output capacitance is 2pF typical at (TA = 25°C)
- Operating temperature range from -40°C to 125°C, 24-lead BGA package
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Isolated USB Transceiver
- :
- USB 2.0
- :
- 4.4V
- :
- 36V
- :
- BGA
- :
- 24Pins
- :
- 12Mbps
- :
- 1Ports
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
Technical Documents (1)
117 In stock Need more?
117 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/7/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 120+
- 360+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥5,350.79 (¥5,885.87) | ( ) |
10+ | ¥4,104.48 (¥4,514.93) | ( ) |
25+ | ¥3,889.57 (¥4,278.53) | ( ) |
120+ | ¥3,743.25 (¥4,117.58) | ( ) |
360+ | ¥3,721.22 (¥4,093.34) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.