You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LTM2889IY-5#PBF
CAN Interface, CAN FD Transceiver, 4 Mbps, 4.5 V, 5.5 V, BGA, 32 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LTM2889IY-5#PBF
- Order Code:
- 4031608
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- LTM2889IY-5#PBF Datasheet
Product Overview
- UL-CSA recognized file #E151738, fully ISO 11898-2 and CAN FD compliant
- No external components required, ideal passive behaviour to CAN bus with supply off
- High bus fault voltage tolerance is ±60V
- Low power OFF mode:
1µA typical - High common mode transient immunity: 30kV/µs
- Variable slew rate driver with active symmetry control and SPLIT pin for low EME
- Transmit data (TXD) dominant timeout function
- High ESD: ±25kV CANH, CANL to GND2 and VCC2; ±10kV across isolation barrier
- Input voltage range from 4.5V to 5.5V
- Temperature rating range from –40°C to 85°C, 32-lead BGA package
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- CAN FD Transceiver
- :
- 4Mbps
- :
- 4.5V
- :
- 5.5V
- :
- BGA
- :
- 32Pins
- :
- 1Channels
- :
- 1Drivers
- :
- 1Receivers
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 8/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 119+
- 357+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥4,036.36 (¥4,440.00) | ( ) |
10+ | ¥2,916.13 (¥3,207.74) | ( ) |
25+ | ¥2,819.52 (¥3,101.47) | ( ) |
119+ | ¥2,722.91 (¥2,995.20) | ( ) |
357+ | ¥2,626.30 (¥2,888.93) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.