You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LTM2889CY-3#PBF
CAN Interface, Isolated CAN Transceiver, 4 Mbps, 3 V, 3.6 V, BGA, 32 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LTM2889CY-3#PBF
- Order Code:
- 4333417
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- LTM2889CY-3#PBF Datasheet
Product Overview
- UL-CSA recognized File #E151738, no external components required
- High common mode transient immunity: 30kV/µs, fully ISO 11898-2 and CAN FD compliant
- Variable slew rate driver with active symmetry control and SPLIT pin for low EME
- Ideal passive behaviour to CAN bus with supply off
- Transmit data (TXD) dominant timeout function
- Input voltage range from 3V to 3.6V
- Supply current is 10µA maximum at (TA = 25°C)
- TXD to bus dominant propagation delay is 105ns typical at (VCC2 = 3.3V, TA = 25°C)
- Differential input resistance is 80Kohm typical at (RIN = ΔV/ΔI; ΔI = ±20μA)
- Operating temperature range from 0°C to 70°C, 32-lead BGA package
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Isolated CAN Transceiver
- :
- 4Mbps
- :
- 3V
- :
- 3.6V
- :
- BGA
- :
- 32Pins
- :
- 1Channels
- :
- 1Drivers
- :
- 1Receivers
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
Technical Documents (1)
Available for back order
119 more will be available on 4/7/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 119+
- 357+
- 595+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥3,702.11 (¥4,072.32) | ( ) |
10+ | ¥2,683.01 (¥2,951.31) | ( ) |
25+ | ¥2,511.19 (¥2,762.31) | ( ) |
119+ | ¥2,449.48 (¥2,694.43) | ( ) |
357+ | ¥2,397.07 (¥2,636.78) | ( ) |
595+ | ¥2,350.06 (¥2,585.07) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.