You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LTM2886CY-5I#PBF

Digital Isolator, 6 Channels, 4.5 V, 5.5 V, BGA, 32 Pins, 20 Mbps

ANALOG DEVICES LTM2886CY-5I#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTM2886CY-5I#PBF
Order Code:
4415248
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
LTM2886CY-5I#PBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LTM2886CY-5I#PBF is a complete galvanic digital µModule® (micromodule) isolator. No external components are required. A logic supply pin allows easy interfacing with different logic levels from 1.62V to 5.5V, independent of the main supply. The isolated side includes fixed ±5V and 5V adjustable power supplies, each capable of providing more than 100mA of load current. The 5V adjustable supply may be programmed via an external voltage divider. Coupled inductors and an isolation power transformer provide 2500VRMS of isolation between the input and output logic interface. This device is ideal for systems where the ground loop is broken, allowing for a large common mode voltage range. Application includes isolated SPI or I²C interfaces, industrial systems, test and measurement equipment, breaking ground loops.
  • Input voltage range from 4.5V to 5.5V
  • 6-channel logic isolator: 2500VRMS for 1 minute
  • UL-CSA recognized file #E151738
  • No external components required
  • High common mode transient immunity: 30kV/μs minimum at (VCC = 5V, VL = ON = 3.3V)
  • High speed operation - 400KHz I²C isolation, 5V operation
  • ±10kV ESD HBM across the isolation barrier
  • Maximum continuous working voltage: 560VPEAK
  • Input supply current is 19mA typical at (no load)
  • 32 pin BGA package, temperature range from 0°C to 70°C

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
6Channels

:
4.5V

:
5.5V

:
BGA

:
32Pins

:
20Mbps

:
-

:
-

:
Digital Isolator

:
Galvanic

:
2.5kVrms

:
0°C

:
70°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

119 In stock Need more?

119 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥5,307.52 ( ¥5,838.27  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 119+
  • 357+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥5,307.52 (¥5,838.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥3,904.59 (¥4,295.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥3,545.02 (¥3,899.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
119+ ¥3,143.90 (¥3,458.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
357+ ¥2,949.91 (¥3,244.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --