You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LTM2884HY#PBF

USB Interface, Isolated USB Transceiver, USB 2.0, 4.4 V, 16.5 V, BGA, 44 Pins

ANALOG DEVICES LTM2884HY#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTM2884HY#PBF
Order Code:
4032344
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
LTM2884HY#PBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LTM2884 is a complete galvanically isolated USB 2.0 compatible μModule® (micromodule) transceiver. An upstream supply powers both sides of the interface through an integrated, isolated DC/DC converter. It is compatible with USB 2.0 full speed (12Mbps) and low speed (1.5Mbps) operation. Automatic speed selection configures integrated pull-up resistors on the upstream port to match those sensed on the downstream device. The isolator µModule technology uses coupled inductors and an isolated power transformer to provide isolation between the upstream and downstream USB interface. This device is ideal for systems requiring isolated ground returns or large common mode voltage variations. Uninterrupted communication is guaranteed for common mode transients greater than 30KV/μs. It is used in application such as isolated USB interfaces, host, hub, or device isolation, industrial/medical data acquisition.
  • Integrated isolated DC/DC converter, external or bus powered
  • Auto-configuration of bus speed
  • ESD: ±15KV HBM on USB interface pins
  • 3.3V LDO output supply signal references VLO, VLO2
  • 2.5W (500mA at 5V) output power from external input supply (VCC = 8.6V to 16.5V)
  • 1W (200mA at 5V) output power from USB bus supply (VBUS)
  • Operating ambient temperature is -40°C to 105°C
  • Package style is 44-lead BGA

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Isolated USB Transceiver

:
USB 2.0

:
4.4V

:
16.5V

:
BGA

:
44Pins

:
12Mbps

:
2Ports

:
-40°C

:
105°C

:
-

:
-

:
MSL 4 - 72 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

688 In stock Need more?

688 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥7,635.30 ( ¥8,398.83  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 119+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥7,635.30 (¥8,398.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥6,302.84 (¥6,933.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥5,829.05 (¥6,411.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
119+ ¥5,725.84 (¥6,298.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --