You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LTM2884CY#PBF
USB Interface, Isolated USB Transceiver, USB 2.0, 4.4 V, 16.5 V, BGA, 44 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LTM2884CY#PBF
- Order Code:
- 4032343
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- LTM2884CY#PBF Datasheet
Product Overview
- Integrated isolated DC/DC converter, external or bus powered
- Auto-configuration of bus speed
- ESD: ±15KV HBM on USB interface pins
- 3.3V LDO output supply signal references VLO, VLO2
- 2.5W (500mA at 5V) output power from external input supply (VCC = 8.6V to 16.5V)
- 1W (200mA at 5V) output power from USB bus supply (VBUS)
- Operating ambient temperature is 0°C to 70°C
- Package style is 44-lead BGA
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Isolated USB Transceiver
- :
- USB 2.0
- :
- 4.4V
- :
- 16.5V
- :
- BGA
- :
- 44Pins
- :
- 12Mbps
- :
- 2Ports
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- MSL 4 - 72 hours
Technical Documents (1)
22 In stock
22 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
119 more will be available on 3/25/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/28/25
119 more will be available on 3/25/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 119+
- 357+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥6,485.74 (¥7,134.31) | ( ) |
10+ | ¥4,939.28 (¥5,433.21) | ( ) |
25+ | ¥4,543.70 (¥4,998.07) | ( ) |
119+ | ¥4,432.67 (¥4,875.94) | ( ) |
357+ | ¥4,391.32 (¥4,830.45) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.