You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LTM2883CY-5S#PBF
Digital Isolator, 6 Channels, 4.5 V, 5.5 V, BGA, 32 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LTM2883CY-5S#PBF
- Order Code:
- 4032278
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- LTM2883CY-5S#PBF Datasheet
Product Overview
- Input voltage range is 4.5V to 5.5V
- 1.62V to 5.5V logic supply
- ±10KV ESD HBM across the isolation barrier
- Maximum continuous working voltage is 560VPEAK minimum
- Low current shutdown mode is 10µA maximum at (ON = 0V)
- UL recognized (file #E151738)
- SPI interface
- Operating temperature is -40°C to 85°C
- Package style is 32-pin BGA
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 6Channels
- :
- 4.5V
- :
- 5.5V
- :
- BGA
- :
- 32Pins
- :
- -
- :
- -
- :
- -
- :
- Digital Isolator
- :
- Galvanic
- :
- 2.5kV
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- MSL 4 - 72 hours
Technical Documents (1)
Available for back order
57 more will be available on 7/9/25
119 more will be available on 6/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 119+
- 357+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥4,799.32 (¥5,279.25) | ( ) |
10+ | ¥3,584.12 (¥3,942.53) | ( ) |
25+ | ¥3,272.93 (¥3,600.22) | ( ) |
119+ | ¥2,973.43 (¥3,270.77) | ( ) |
357+ | ¥2,787.59 (¥3,066.35) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.