You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LTM2883CY-3I#PBF
Digital Isolator, 6 Channels, 3 V, 3.6 V, BGA, 32 Pins, 20 Mbps
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LTM2883CY-3I#PBF
- Order Code:
- 4415247
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- LTM2883CY-3I#PBF Datasheet
Product Overview
- Input voltage range from 3V to 3.6V
- 2500VRMS for one Minute per UL1577 UL Recognized ® File #E151738
- External components required, propagation delay is 30ns typ at (CL = 15pF, TA = 25°C)
- High common mode transient immunity: 30kV/μs minimum at (VCC = 3.3V)
- High speed operation - 400KHz I²C isolation, 3.3V operation
- ±10kV ESD HBM across the isolation barrier
- Maximum continuous working voltage: 560VPEAK
- Logic supply range from 3 to 5.5V
- Input to output capacitance is 6pF typical at (TA = 25°C)
- 32 pin BGA package, temperature range from 0°C to 70°C
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 6Channels
- :
- 3V
- :
- 3.6V
- :
- BGA
- :
- 32Pins
- :
- 20Mbps
- :
- -
- :
- -
- :
- Digital Isolator
- :
- Galvanic
- :
- 2.5kVrms
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
Technical Documents (1)
238 In stock Need more?
238 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/16/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 119+
- 357+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥5,053.43 (¥5,558.77) | ( ) |
10+ | ¥3,732.30 (¥4,105.53) | ( ) |
25+ | ¥3,393.23 (¥3,732.55) | ( ) |
119+ | ¥3,038.75 (¥3,342.63) | ( ) |
357+ | ¥2,856.90 (¥3,142.59) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.