You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LTM2882CV-3#PBF
Transceiver, RS232, 1 Mbps, 2 Driver, 2 Receiver, 3 to 3.6 V, 0 to 70 °C, LGA-32
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LTM2882CV-3#PBF
- Order Code:
- 4023841
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- LTM2882CV-3#PBF Datasheet
Product Overview
- Output supply short-circuit current of 200mA
- High speed operation
- No damage or latchup to ±10kV HBM ESD on isolated RS232 interface or across isolation barrier
- High common mode transient immunity of 30kV/μs
- Maximum continuous working voltage of 560Vpeak
- True RS232 compliant output levels
- Input voltage rating of 3.3V
- Au pad/ball finish
- 32-pin (15mm × 11.25mm × 2.8mm) LGA package
- 0°C to 70°C temperature range
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- RS232 Transceiver
- :
- 2Receivers
- :
- 2
- :
- Half Duplex
- :
- 1Mbps
- :
- 3V
- :
- 3.6V
- :
- LGA
- :
- 32Pins
- :
- -
- :
- ±10 kV (HBM)
- :
- -
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (1)
Available for back order
238 more will be available on 2/26/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 119+
- 357+
- 595+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥3,301.63 (¥3,631.79) | ( ) |
10+ | ¥2,353.46 (¥2,588.81) | ( ) |
25+ | ¥2,106.54 (¥2,317.19) | ( ) |
119+ | ¥2,068.84 (¥2,275.72) | ( ) |
357+ | ¥2,031.14 (¥2,234.25) | ( ) |
595+ | ¥1,993.44 (¥2,192.78) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.