You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LTM2881HY-5#PBF

Transceiver, RS422, RS485, 20 Mbps, 1 Driver, 1 Receiver, 4.5 to 5.5 V, -40 to 105 °C, BGA-32

ANALOG DEVICES LTM2881HY-5#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTM2881HY-5#PBF
Order Code:
4023835
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
LTM2881HY-5#PBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LTM®2881 is a complete galvanically isolated full-duplex RS485/RS422 µModule® (micromodule) transceiver. No external components are required. A single supply powers both sides of the interface through an integrated, isolated, low noise, efficient 5V output DC/DC converter. Coupled inductors and an isolation power transformer provide 2500VRMS of isolation between the line transceiver and the logic interface. This device is ideal for systems where the ground loop is broken allowing for large common mode voltage variation. Uninterrupted communication is guaranteed for common mode transients greater than 30kV/μs. Maximum data rates are 20Mbps or 250kbps in slew limited mode. Transmit data, DI and receive data, RO, are implemented with event driven low jitter processing. The receiver has a one-eighth unit load supporting up to 256 nodes per bus. A logic supply pin allows easy interfacing with different logic levels from 1.62V to 5.5V, independent of the main supply.
  • Isolated DC power: 5V at up to 200mA
  • No external components required
  • Integrated selectable 120 ohm termination
  • 5V operation
  • Maximum continuous working voltage: 560VPEAK
  • High input impedance failsafe RS485 receiver
  • Current limited drivers and thermal shutdown
  • Compatible with TIA/EIA-485-A and PROFIBUS
  • High impedance output during internal fault condition, low current shutdown mode ( 10µA)
  • 15mm × 11.25mm BGA package

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RS422 / RS485 Transceiver

:
1Receivers

:
1

:
Half Duplex, Full Duplex

:
20Mbps

:
4.5V

:
5.5V

:
BGA

:
32Pins

:
256

:
±15 kV (HBM)

:
Open, Short, Terminated

:
-40°C

:
105°C

:
-

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

Deliveries start from 3/5/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥4,324.67 ( ¥4,757.14  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 119+
  • 357+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥4,324.67 (¥4,757.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥3,137.95 (¥3,451.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥3,056.00 (¥3,361.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
119+ ¥2,974.04 (¥3,271.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
357+ ¥2,892.08 (¥3,181.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --