You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LTM2881HY-3#PBF
Transceiver, RS422, RS485, 20 Mbps, 1 Driver, 1 Receiver, 3 to 3.6 V, -40 to 105 °C, BGA-32
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LTM2881HY-3#PBF
- Order Code:
- 4023834
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- LTM2881HY-3#PBF Datasheet
Product Overview
- Isolated DC power: 5V at up to 200mA
- No external components required
- Integrated selectable 120 ohm termination
- 3.3V operation
- Maximum continuous working voltage: 560VPEAK
- High input impedance failsafe RS485 receiver
- Current limited drivers and thermal shutdown
- Compatible with TIA/EIA-485-A and PROFIBUS
- High impedance output during internal fault condition, low current shutdown mode (
10µA) - 15mm × 11.25mm BGA package
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- RS422 / RS485 Transceiver
- :
- 1Receivers
- :
- 1
- :
- Half Duplex, Full Duplex
- :
- 20Mbps
- :
- 3V
- :
- 3.6V
- :
- BGA
- :
- 32Pins
- :
- 256
- :
- ±15 kV (HBM)
- :
- Open, Short, Terminated
- :
- -40°C
- :
- 105°C
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (1)
Available for back order
98 more will be available on 2/17/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 119+
- 357+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥4,324.67 (¥4,757.14) | ( ) |
10+ | ¥3,137.95 (¥3,451.75) | ( ) |
25+ | ¥2,828.93 (¥3,111.82) | ( ) |
119+ | ¥2,825.90 (¥3,108.49) | ( ) |
357+ | ¥2,822.87 (¥3,105.16) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.