You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LTC7890RUJM#PBF
DC/DC Controller, Synchronous Buck, 4 to 100V Supply, 2 Output, 99% Duty Cycle, 3MHz, SWQFN-EP-40
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LTC7890RUJM#PBF
- Order Code:
- 4140831
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- LTC7890RUJM#PBF Datasheet
Product Overview
- GaN drive technology fully optimized for GaN FETs
- No catch, clamp, or bootstrap diodes needed
- Internal smart bootstrap switches prevent overcharging of high side driver supplies
- Internally optimized, smart near zero dead times or resistor adjustable dead times
- Split output gate drivers for adjustable turn on and turn off driver strengths
- Accurate adjustable driver voltage and UVLO
- Input supply operating range from 4 to 100V (TJ = −40°C to +150°C)
- Regulated output voltage set point range from 0.8 to 60V (TJ = −40°C to +150°C)
- Soft start charge current is 12μA (typ, TRACK/SS1 and TRACK/SS2 = 0V)
- 40 lead QFN package, temperature range from -40°C to +150°C
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Current Mode Control
- :
- 4V
- :
- 100V
- :
- 2Outputs
- :
- 99%
- :
- SWQFN-EP
- :
- 40Pins
- :
- 3MHz
- :
- Synchronous Buck (Step Down)
- :
- -40°C
- :
- 150°C
- :
- -
- :
- -
Technical Documents (1)
30 In stock Need more?
30 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/21/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 61+
- 122+
- 305+
- 549+
- 1037+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,573.77 (¥1,731.15) | ( ) |
10+ | ¥1,092.55 (¥1,201.81) | ( ) |
61+ | ¥949.91 (¥1,044.90) | ( ) |
122+ | ¥813.54 (¥894.89) | ( ) |
305+ | ¥743.00 (¥817.30) | ( ) |
549+ | ¥688.14 (¥756.95) | ( ) |
1037+ | ¥664.62 (¥731.08) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.