You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LTC7871ELWE#PBF
DC/DC Controller, Synchronous Boost, Synchronous Buck, 6V to 100V Supply, 6 Output, LQFP-EP-64
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LTC7871ELWE#PBF
- Order Code:
- 4033928
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- LTC7871ELWE#PBF Datasheet
Product Overview
- Unique architecture allows dynamic regulation of input voltage, output voltage or current
- Operates with external gate drivers and MOSFETs, multiphase/multi-ICs operation upto 24 phases
- VHIGH supply voltage range is 6V to 100V, VLOW supply voltage range is 1.2V to 60V
- Synchronous rectification upto 98% efficiency
- ADI-proprietary advanced current mode control
- ±1% voltage regulation accuracy over temperature
- SPI compliant serial interface, operation status and fault report
- Phase-lockable frequency is 60kHz to 750kHz, optional spread spectrum modulation
- Operating temperature is -40°C to 125°C
- Packaging style is 64-lead plastic LQFP
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Current Mode Control
- :
- 6V
- :
- 100V
- :
- 6Outputs
- :
- 98%
- :
- LQFP-EP
- :
- 64Pins
- :
- 710kHz
- :
- Synchronous Boost, Synchronous Buck
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (1)
73 In stock Need more?
73 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/7/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 160+
- 320+
- 640+
- 1120+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,843.34 (¥2,027.67) | ( ) |
10+ | ¥1,294.14 (¥1,423.55) | ( ) |
25+ | ¥1,152.73 (¥1,268.00) | ( ) |
160+ | ¥952.97 (¥1,048.27) | ( ) |
320+ | ¥900.41 (¥990.45) | ( ) |
640+ | ¥873.89 (¥961.28) | ( ) |
1120+ | ¥840.04 (¥924.04) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.