You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LTC7840EFE#PBF
DC/DC Controller, Boost, 5.5 to 60V Supply, 2 Output, 96% Duty Cycle, 425kHz, TSSOP-EP-28
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LTC7840EFE#PBF
- Order Code:
- 4033927
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- LTC7840EFE#PBF Datasheet
Product Overview
- Peak current mode control with smooth quadratic slope compensation and dynamic slope recovery
- Adjustable max duty cycle, adjustable min on-time, output overvoltage protection
- Hiccup mode for overcurrent protection, adjustable current sense limit
- Adjustable soft-start current ramping, ±1% internal voltage reference
- Internal 10V LDO regulator for gate driver, two RUN pins and dual power good monitors
- Flexible topology for boost, SEPIC and flyback
- Supply current is 3mA typ at (VIN = 12V, VRUN = 2V, no switching)
- Shutdown current is 40µA typ at (VRUN = 0V, TA = 25°C)
- Frequency range from 50KHz to 425KHz, maximum duty cycle is 96% typ at (VDMAX = 0V)
- Operating temperature range from -40°C to 125°C, package style is 28-lead plastic TSSOP
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Current Mode Control
- :
- 5.5V
- :
- 60V
- :
- 2Outputs
- :
- 96%
- :
- TSSOP-EP
- :
- 28Pins
- :
- 425kHz
- :
- Boost (Step Up)
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
124 In stock Need more?
124 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/7/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,700.69 (¥1,870.76) | ( ) |
10+ | ¥1,187.00 (¥1,305.70) | ( ) |
50+ | ¥1,054.59 (¥1,160.05) | ( ) |
100+ | ¥906.60 (¥997.26) | ( ) |
250+ | ¥834.90 (¥918.39) | ( ) |
500+ | ¥791.25 (¥870.38) | ( ) |
1000+ | ¥775.40 (¥852.94) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.