You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LTC7821EUH#PBF
DC/DC Controller, Synchronous Buck, 10 to 72V Supply, 1 Output, 1.7MHz, QFN-EP-32
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LTC7821EUH#PBF
- Order Code:
- 4033926
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- LTC7821EUH#PBF Datasheet
Product Overview
- Wide input voltage range from 10V to 72V, optional external reference
- Soft switching for low noise operation, ±1% output voltage accuracy
- RSENSE or DCR current sensing, programmable CCM, DCM, or Burst Mode® operation
- CLKOUT pin for multiphase operation, short circuit protected
- EXTVCC input for improved efficiency, monotonic output voltage start-up
- Supply current is 0.5mA typ at (TA = 25°C, VIN = VIN-SENSE = 48V)
- Shutdown supply current is 240µA typ at (VRUN = 0V, EXTVCC = 0V)
- Internal VCC regulator is 5.8V typ at (10V
VIN 72V, VEXTVCC = 0V) - Operating temperature range from -40°C to 125°C
- Package style is 32-lead plastic QFN
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Constant Frequency
- :
- 10V
- :
- 72V
- :
- 1Outputs
- :
- -
- :
- QFN-EP
- :
- 32Pins
- :
- 1.7MHz
- :
- Synchronous Buck (Step Down)
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
27 In stock Need more?
27 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 8/11/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 73+
- 146+
- 292+
- 511+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,244.66 (¥2,469.13) | ( ) |
10+ | ¥1,601.37 (¥1,761.51) | ( ) |
73+ | ¥1,535.66 (¥1,689.23) | ( ) |
146+ | ¥1,469.95 (¥1,616.95) | ( ) |
292+ | ¥1,404.24 (¥1,544.66) | ( ) |
511+ | ¥1,338.52 (¥1,472.37) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.