You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LTC7817IUHF#WPBF
DC/DC Controller, Synchronous Boost, Synchronous Buck, 4.5 to 40V Supply, 3 Output, 100% Duty Cycle
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LTC7817IUHF#WPBF
- Order Code:
- 4033922
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- LTC7817IUHF#WPBF Datasheet
Product Overview
- Outputs remain in regulation through cold crank down to 1V input supply voltage
- RSENSE or DCR current sensing, very low buck dropout operation is 99% duty cycle
- PassThru™ operation: 100% duty cycle for boost synchronous MOSFET
- Selectable continuous, pulse-skipping, or low ripple burst mode operation at light loads
- Bias input supply operating voltage range from 4.5 to 40V (TA=25°C, VBIAS=12V)
- VBIAS shutdown current is 1.5µA typical (RUN1, 2, 3=0V, TA=25°C, VBIAS=12V)
- Programmable frequency is 100KHz typical (RFREQ=374Kohm, PLLIN/MODE=DC voltage, TA=25°C)
- 38-lead plastic QFN package
- Temperature rating range from -40°C to 125°C
- AEC-Q100 qualified for automotive applications
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Current Mode Control
- :
- 4.5V
- :
- 40V
- :
- 3Outputs
- :
- 100%
- :
- QFN-EP
- :
- 38Pins
- :
- 3MHz
- :
- Synchronous Boost, Synchronous Buck, Synchronous Buck
- :
- -40°C
- :
- 125°C
- :
- -
- :
- AEC-Q100
- :
- MSL 3 - 168 hours
Technical Documents (1)
52 In stock Need more?
52 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/7/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 52+
- 104+
- 260+
- 520+
- 1040+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,909.23 (¥2,100.15) | ( ) |
10+ | ¥1,416.77 (¥1,558.45) | ( ) |
52+ | ¥1,272.55 (¥1,399.81) | ( ) |
104+ | ¥1,181.22 (¥1,299.34) | ( ) |
260+ | ¥1,123.80 (¥1,236.18) | ( ) |
520+ | ¥1,089.35 (¥1,198.29) | ( ) |
1040+ | ¥1,064.20 (¥1,170.62) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.