You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LTC7803EUD#PBF
DC/DC Controller, Synchronous Buck, 4.5V to 40V Supply, 1 Output, 100% Duty Cycle, 3MHz, QFN-EP-16
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LTC7803EUD#PBF
- Order Code:
- 4033902
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- LTC7803EUD#PBF Datasheet
Product Overview
- Synchronous rectification increases efficiency, reduces power losses and eases thermal requirements
- Low operating IQ of 12µA (14V VIN to 3.3V VOUT)
- Wide input voltage range of 4.5V to 40V
- Output voltage up to 40V, RSENSE or DCR current sensing
- PassThru™/100% duty cycle capable
- Selectable continuous, pulse-skipping or low ripple burst mode® operation at light loads
- Low shutdown IQ of 1.2μA
- 16-lead (3mm × 3mm) plastic QFN package
- –40°C to 125°C temperature range
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Current Mode Control
- :
- 4.5V
- :
- 40V
- :
- 1Outputs
- :
- 100%
- :
- QFN-EP
- :
- 16Pins
- :
- 3MHz
- :
- Synchronous Buck (Step Down)
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
357 In stock Need more?
357 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/21/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 121+
- 363+
- 605+
- 1089+
- 2541+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,057.15 (¥1,162.87) | ( ) |
10+ | ¥669.33 (¥736.26) | ( ) |
25+ | ¥608.19 (¥669.01) | ( ) |
121+ | ¥491.49 (¥540.64) | ( ) |
363+ | ¥433.96 (¥477.36) | ( ) |
605+ | ¥433.73 (¥477.10) | ( ) |
1089+ | ¥433.50 (¥476.85) | ( ) |
2541+ | ¥433.27 (¥476.60) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.