You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LTC7802IUFDM#WPBF
DC/DC Controller, Synchronous Buck, 4.5V to 40V Supply, 2 Output, 99% Duty Cycle, 3MHz, QFN-EP-28
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LTC7802IUFDM#WPBF
- Order Code:
- 4033898
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- LTC7802IUFDM#WPBF Datasheet
Product Overview
- Wide input voltage range is 4.5V to 40V, shutdown current is 1.5µA typical
- Wide output voltage range is 0.8V to 99%, internal LDO powers gate drive from VIN or EXTVCC
- Supply current is 14μA typical at (front page circuit, 14V to 3.3V)
- Spread spectrum operation, RSENSE or DCR current sensing
- Programmable fixed frequency is 100KHz to 3MHz
- Phase-lockable frequency is 100KHz to 3MHz
- Very low dropout operation: 99% duty cycle
- Power good output voltage monitors, output overvoltage protection
- Operating temperature is -40°C to 125°C, AEC-Q100 qualified for automotive application
- Package style is 28-lead plastic QFN
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Current Mode Control
- :
- 4.5V
- :
- 40V
- :
- 2Outputs
- :
- 99%
- :
- QFN-EP
- :
- 28Pins
- :
- 3MHz
- :
- Synchronous Buck (Step Down)
- :
- -40°C
- :
- 125°C
- :
- -
- :
- AEC-Q100
- :
- MSL 1 - Unlimited
Technical Documents (1)
118 In stock Need more?
118 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/21/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 73+
- 146+
- 292+
- 511+
- 1022+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,274.15 (¥1,401.57) | ( ) |
10+ | ¥854.09 (¥939.50) | ( ) |
73+ | ¥600.36 (¥660.40) | ( ) |
146+ | ¥594.43 (¥653.87) | ( ) |
292+ | ¥581.00 (¥639.10) | ( ) |
511+ | ¥567.56 (¥624.32) | ( ) |
1022+ | ¥554.12 (¥609.53) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.