You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LTC7067RMSE#PBF
Gate Driver, 2 Channels, High Side, MOSFET, 12 Pins, MSOP
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LTC7067RMSE#PBF
- Order Code:
- 4033368
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- LTC7067RMSE#PBF Datasheet
Product Overview
- VCC falling UVLO is 4.3V
- VCC operating voltage range from 5V to 14V
- Gate driver voltage from 4V to 14V
- Open-drain fault indicator (VCC UVLO/OVLO, gate driver UVLO and thermal shutdown)
- VCC supply current is 0.3mA typ at (VG1IN = VG2IN = 0V, TA = 25°C)
- VCC undervoltage lockout threshold is 4.3V typ at ( VCC falling, TA = 25°C)
- Operating temperature range from -40°C to 150°C
- Package style is 12-lead plastic MSOP
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Channels
- :
- -
- :
- High Side
- :
- MOSFET
- :
- 12Pins
- :
- MSOP
- :
- Surface Mount
- :
- CMOS, TTL
- :
- 6A
- :
- 3A
- :
- 5V
- :
- 14V
- :
- -40°C
- :
- 150°C
- :
- 21ns
- :
- 21ns
- :
- -
- :
- AEC-Q100
- :
- MSL 1 - Unlimited
Technical Documents (1)
353 In stock Need more?
353 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/21/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 37+
- 111+
- 259+
- 518+
- 2516+
- 5032+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥682.03 (¥750.23) | ( ) |
10+ | ¥440.84 (¥484.92) | ( ) |
37+ | ¥355.35 (¥390.89) | ( ) |
111+ | ¥346.61 (¥381.27) | ( ) |
259+ | ¥337.86 (¥371.65) | ( ) |
518+ | ¥329.11 (¥362.02) | ( ) |
2516+ | ¥320.36 (¥352.40) | ( ) |
5032+ | ¥311.61 (¥342.77) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.