You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LTC7065RMSE#PBF
Gate Driver, 2 Channels, Isolated, Half Bridge, MOSFET, 10 Pins, MSOP-EP
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LTC7065RMSE#PBF
- Order Code:
- 4378937
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- LTC7065RMSE#PBF Datasheet
Product Overview
- 115V absolute maximum voltage, 6V to 14V VCC and bottom gate driver voltage
- 4V to 14V top gate driver voltage, adaptive shoot-through protection
- Three-state PWM input with enable pin, VCC UVLO and floating supply UVLO
- VCC supply current is 150µA typical at (TA = 25°C, VCC = VBST = 10V, VSW = 0V)
- UVLO hysteresis is 0.3V typical at (TA = 25°C, VCC = VBST = 10V, VSW = 0V)
- Total BST current is 9µA typical at (no switching, TG = low)
- BG low to TG high propagation delay is 37nsec typical at (TA = 25°C, VCC = VBST = 10V, VSW = 0V)
- EN high to TG/BG high propagation delay is 35ns typical at (TA = 25°C)
- Operating temperature range from -40°C to 150°C
- 10-lead plastic MSOP package
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Channels
- :
- Isolated
- :
- Half Bridge
- :
- MOSFET
- :
- 10Pins
- :
- MSOP-EP
- :
- Surface Mount
- :
- PWM
- :
- 100mA
- :
- 100mA
- :
- 6V
- :
- 14V
- :
- -40°C
- :
- 150°C
- :
- 29ns
- :
- 28ns
- :
- -
- :
- -
Technical Documents (1)
538 In stock Need more?
538 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/19/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Tube of 1
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 2500+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥544.75 (¥599.23) | ( ) |
10+ | ¥347.48 (¥382.23) | ( ) |
50+ | ¥264.60 (¥291.06) | ( ) |
100+ | ¥238.13 (¥261.94) | ( ) |
250+ | ¥209.62 (¥230.58) | ( ) |
500+ | ¥192.08 (¥211.29) | ( ) |
2500+ | ¥167.29 (¥184.02) | ( ) |
5000+ | ¥165.74 (¥182.31) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.