You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LTC7061EMSE#PBF
Gate Driver, 2 Channels, Half Bridge, MOSFET, 12 Pins, MSOP
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LTC7061EMSE#PBF
- Order Code:
- 4018626
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- LTC7061EMSE#PBF Datasheet
Product Overview
- Unique symmetric floating gate driver architecture
- High noise immunity, tolerates ±10V ground difference
- Operating voltage range is 5V to 14V
- Gate driver voltage is 4V to 14V
- Adjustable dead-time, TTL/CMOS compatible input
- VCC UVLO/OVLO and floating supplies UVLO
- Drives dual N-channel MOSFETs
- Absolute max voltage is 115V, VCC falling UVLO is 4.3V
- Operating temperature is -40°C to 125°C
- Package style is 12-lead plastic MSOP
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Channels
- :
- -
- :
- Half Bridge
- :
- MOSFET
- :
- 12Pins
- :
- MSOP
- :
- Surface Mount
- :
- CMOS, TTL
- :
- 6A
- :
- 3A
- :
- 5V
- :
- 14V
- :
- -40°C
- :
- 125°C
- :
- 31ns
- :
- 31ns
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 4/7/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 37+
- 111+
- 259+
- 518+
- 2516+
- 5032+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥722.76 (¥795.04) | ( ) |
10+ | ¥479.94 (¥527.93) | ( ) |
37+ | ¥416.60 (¥458.26) | ( ) |
111+ | ¥345.58 (¥380.14) | ( ) |
259+ | ¥311.06 (¥342.17) | ( ) |
518+ | ¥290.01 (¥319.01) | ( ) |
2516+ | ¥253.86 (¥279.25) | ( ) |
5032+ | ¥248.50 (¥273.35) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.