You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LTC7060EMSE#PBF
Gate Driver, 2 Channels, Half Bridge, MOSFET, 12 Pins, MSOP
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LTC7060EMSE#PBF
- Order Code:
- 4033355
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- LTC7060EMSE#PBF Datasheet
Product Overview
- Unique symmetric floating gate driver architecture
- High noise immunity, tolerates ±10V ground difference between input and output grounds
- 100V maximum input voltage independent of IC supply voltage VCC
- 6V to 14V VCC operating voltage, 4V to 14V gate driver voltage
- 0.8ohm pull-down, 1.5ohm pull-up for fast turn-on/off
- Adaptive shoot-through protection, programmable dead-time
- Three-state PWM input with enable pin, VCC UVLO/OVLO and floating supplies UVLO
- Drives dual N-channel MOSFETs, open-drain fault indicator
- Shoot-through protection, 115V absolute max voltage, 5.3V VCC falling UVLO
- 12-lead plastic MSSOP package, -40°C to 125°C temperature range
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Channels
- :
- -
- :
- Half Bridge
- :
- MOSFET
- :
- 12Pins
- :
- MSOP
- :
- Surface Mount
- :
- PWM
- :
- -
- :
- -
- :
- 6V
- :
- 14V
- :
- -40°C
- :
- 125°C
- :
- 32ns
- :
- 17ns
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
312 In stock Need more?
312 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/21/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 37+
- 111+
- 259+
- 518+
- 2516+
- 5032+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥512.58 (¥563.84) | ( ) |
10+ | ¥341.72 (¥375.89) | ( ) |
37+ | ¥324.48 (¥356.93) | ( ) |
111+ | ¥307.23 (¥337.95) | ( ) |
259+ | ¥276.60 (¥304.26) | ( ) |
518+ | ¥255.00 (¥280.50) | ( ) |
2516+ | ¥249.72 (¥274.69) | ( ) |
5032+ | ¥244.44 (¥268.88) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.