You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LTC7003IMSE#PBF
Gate Driver, 1 Channels, High Side, MOSFET, 16 Pins, MSOP
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LTC7003IMSE#PBF
- Order Code:
- 4018616
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- LTC7003IMSE#PBF Datasheet
Product Overview
- Input voltage operating range is 3.5V to 60V
- TG pull-up resistance is 2.2 ohm typical, TG pull-down resistance is 1 ohm typical
- Input to output propagation delay is 35ns typical
- Internal charge pump for 100% duty cycle, short-circuit protected
- Adjustable current trip threshold, current monitor output
- Automatic restart timer, open-drain fault flag, shutdown current is 1µA typical
- Adjustable turn-on slew rate, gate driver supply from 3.5V to 15V
- Adjustable VIN undervoltage and overvoltage lockouts
- Adjustable driver supply VCC undervoltage lockout, CMOS compatible input
- Operating temperature is -40°C to 125°C, packaging style is 16-lead plastic MSOP
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Channels
- :
- -
- :
- High Side
- :
- MOSFET
- :
- 16Pins
- :
- MSOP
- :
- Surface Mount
- :
- CMOS
- :
- -
- :
- -
- :
- 3.5V
- :
- 15V
- :
- -40°C
- :
- 125°C
- :
- 35ns
- :
- 35ns
- :
- -
- :
- AEC-Q100
- :
- MSL 1 - Unlimited
Technical Documents (1)
188 In stock Need more?
188 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/21/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 37+
- 111+
- 259+
- 518+
- 1036+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,307.30 (¥1,438.03) | ( ) |
10+ | ¥931.75 (¥1,024.93) | ( ) |
37+ | ¥764.94 (¥841.43) | ( ) |
111+ | ¥673.40 (¥740.74) | ( ) |
259+ | ¥658.63 (¥724.49) | ( ) |
518+ | ¥643.86 (¥708.25) | ( ) |
1036+ | ¥629.09 (¥692.00) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.