You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LTC7001JMSE#PBF

Gate Driver, 1 Channels, High Side, MOSFET, 10 Pins, MSOP-EP

ANALOG DEVICES LTC7001JMSE#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC7001JMSE#PBF
Order Code:
4018611
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
LTC7001JMSE#PBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LTC7001 is a fast high side NMOS static switch driver. It contains an internal charge pump that fully enhances an external N-channel MOSFET switch, allowing it to remain on indefinitely. Its powerful driver can easily drive large gate capacitances with very short transition times, making it well suited for both high frequency switching applications or static switch applications that require a fast turn-on and/or turn-off time. It is widely used in application such as static switch driver, load and supply switch driver, electronic valve driver, high frequency high side gate driver etc.
  • TS operating voltage range is 0V to 135V
  • 1ohm pull-down, TG pull-up resistance is 2.2ohm, propagation delay is 35ns typ
  • Internal charge pump for 100% duty cycle
  • Adjustable turn-on slew rate
  • Gate driver supply from 3.5V to 15V
  • Adjustable VIN overvoltage lockout, CMOS compatible input
  • Adjustable driver supply VCC undervoltage lockout
  • Operating temperature is –40°C to 150°C
  • Packaging style is 10-lead plastic MSOP

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
-

:
High Side

:
MOSFET

:
10Pins

:
MSOP-EP

:
Surface Mount

:
CMOS

:
-

:
-

:
3.5V

:
15V

:
-40°C

:
150°C

:
35ns

:
35ns

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

118 In stock Need more?

118 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,420.12 (¥1,562.13 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT)
1+ ¥1,420.12 (¥1,562.13)
10+ ¥958.19 (¥1,054.01)
50+ ¥763.62 (¥839.98)
100+ ¥701.55 (¥771.71)
250+ ¥634.66 (¥698.13)
500+ ¥627.80 (¥690.58)
1000+ ¥617.06 (¥678.77)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --