You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LTC6994HS6-1#TRMPBF

Delay Block/Debouncer, Rising or Falling Edge, 1 MHz, 2.25 V to 5.5 V, -40 to 125 Deg C, TSOT-23-6

ANALOG DEVICES LTC6994HS6-1#TRMPBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC6994HS6-1#TRMPBF
Order Code:
4023691
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LTC6994-1 is a programmable delay block/debouncer. This is a part of the TimerBlox® family of versatile silicon timing devices. A single resistor, RSET, programs an internal host oscillator frequency, setting the LTC6994-1’s time base. The output (OUT) follows the input (IN) after delaying the rising and/or falling transitions. It also offers the ability to dynamically adjust the delay time via a separate control voltage. Typical applications are noise discriminators/pulse qualifiers, delay matching, switch debouncing, high vibration, high acceleration environments, portable and battery-powered equipment.
  • Delay the rising or falling edge
  • Delay range from 1µs to 33.55seconds
  • Configured with 1 to 3 resistors, CMOS output driver sources/sinks 20mA
  • Delay accuracy is ±1.7% typical at NDIV ≥ 512
  • Delay one or both rising/falling edges
  • Operating supply voltage range from 2.25 to 5.5V at TA=25°C
  • Supply current (idle) is 165µA typical at RL=∞, RSET=50k, NDIV ≤ 64 V+=5.5V
  • Output rise time is 1.1ns and output fall time is 1ns at V+=5.5V
  • 6-lead plastic TSOT-23 package
  • –40°C to 125°C temperature rating

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1MHz

:
2.25V

:
5.5V

:
TSOT-23

:
6Pins

:
-40°C

:
125°C

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

845 In stock Need more?

845 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥894.60 (¥984.06 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT)
1+ ¥894.60 (¥984.06)
10+ ¥691.97 (¥761.17)
25+ ¥621.42 (¥683.56)
100+ ¥526.86 (¥579.55)
250+ ¥474.32 (¥521.75)
500+ ¥473.51 (¥520.86)
1000+ ¥473.10 (¥520.41)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --