You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LTC6994HDCB-2#TRMPBF
Delay Block/Debouncer, Rising and Falling Edge, 1 MHz, 2.25 V to 5.5 V, -40 to 125 Deg C, DFN-EP-6
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LTC6994HDCB-2#TRMPBF
- Order Code:
- 4210538
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- LTC6994HDCB-2#TRMPBF Datasheet
Product Overview
- Configured with 1 to 3 resistors, delay one or both rising/falling edges
- Operating supply voltage range from 2.25V to 5.5V (TA = 25°C)
- 165µA typical supply current (RL = ∞, RSET = 50k, NDIV ≤ 64, V+ = 5.5V, TA = 25°C)
- 500µs start-up time, typical output current is ±20mA (V+ = 2.7V to 5.5V, TA = 25°C)
- 1.95V maximum power-on reset voltage (TA = 25°C)
- 50 to 800Kohm frequency-setting resistor range (TA = 25°C)
- 1.95V maximum power-on reset voltage (TA = 25°C, V+ = 2.25V to 5.5V)
- 10ns typical propagation delay (V+ = 5.5V, TA = 25°C)
- 1.1ns typical output rise time (V+ = 5.5V, TA = 25°C)
- 6 lead plastic DFN package, operating temperature range from -40°C to 125°C
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1MHz
- :
- 2.25V
- :
- 5.5V
- :
- DFN-EP
- :
- 6Pins
- :
- -40°C
- :
- 125°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
454 In stock Need more?
454 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/27/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥974.15 (¥1,071.57) |
10+ | ¥684.46 (¥752.91) |
25+ | ¥607.91 (¥668.70) |
100+ | ¥513.35 (¥564.69) |
250+ | ¥474.32 (¥521.75) |
500+ | ¥457.98 (¥503.78) |
1000+ | ¥450.63 (¥495.69) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.