You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LTC6994CS6-1#TRMPBF
Delay Block/Debouncer, Rising or Falling Edge, 1 MHz, 2.25 V to 5.5 V, 0 to 70 Deg C, TSOT-23-6
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LTC6994CS6-1#TRMPBF
- Order Code:
- 4023688
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- LTC6994CS6-1#TRMPBF Datasheet
Product Overview
- Delay the rising or falling edge
- Delay range from 1µs to 33.55seconds
- Configured with 1 to 3 resistors, CMOS output driver sources/sinks 20mA
- Delay accuracy is ±1.7% typical at NDIV ≥ 512
- Delay one or both rising/falling edges
- Operating supply voltage range from 2.25 to 5.5V at TA=25°C
- Supply current (idle) is 165µA typical at RL=∞, RSET=50k, NDIV ≤ 64 V+=5.5V
- Output rise time is 1.1ns and output fall time is 1ns at V+=5.5V
- 6-lead plastic TSOT-23 package
- 0°C to 70°C temperature rating
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- 2.25V
- :
- 5.5V
- :
- TSOT-23
- :
- 6Pins
- :
- 0°C
- :
- 70°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
13 In stock
13 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
500 more will be available on 8/1/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 9/29/25
500 more will be available on 8/1/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 2500+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥740.00 (¥814.00) |
10+ | ¥526.86 (¥579.55) |
25+ | ¥466.82 (¥513.50) |
100+ | ¥388.76 (¥427.64) |
250+ | ¥358.74 (¥394.61) |
500+ | ¥335.93 (¥369.52) |
2500+ | ¥324.52 (¥356.97) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.