You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LTC6993MPS6-1#TRMPBF

Pulse Generator, Monostable, Falling-Edge, 2.25 V to 5.5 V, -55 to 125 Deg C, TSOT-23-6

ANALOG DEVICES LTC6993MPS6-1#TRMPBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC6993MPS6-1#TRMPBF
Order Code:
4210536
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LTC6993-1 is a monostable multivibrator (also known as a “one-shot” pulse generator) with a programmable pulse width of 1µs to 33.6 seconds. It is part of the TimerBlox® family of versatile silicon timing devices. A single resistor, RSET, programs an internal host oscillator frequency, setting the LTC6993’s time base. The output pulse is initiated by a transition on the trigger input (TRIG). Each part can be configured to generate positive or negative output pulses. It also offers the ability to dynamically adjust the width of the output pulse via a separate control voltage. Application includes watchdog timer, frequency discriminators, missing pulse detection, envelope detection, high vibration, high acceleration environments, portable and battery-powered equipment.
  • Output pulse width range from 1µ to 33.55sec (TA = 25°C)
  • Configurable for positive or negative output pulse
  • Fast recovery time
  • Operating supply voltage range from 2.25V to 5.5V (TA = 25°C)
  • 1.95V maximum power-on reset voltage (TA = 25°C, V+ = 2.25V to 5.5V)
  • 165µA typical supply current (idle, RL = ∞, RSET = 50k, NDIV ≤ 64, V+ = 5.5V)
  • 1.00V typical voltage at SET pin (TA = 25°C, V+ = 2.25V to 5.5V)
  • Frequency setting resistor range from 50 to 800Kohm (TA = 25°C, V+ = 2.25V to 5.5V)
  • 11ns typical trigger propagation delay (V+ = 5.5V, TA = 25°C)
  • 6 lead plastic TSOT-23, temperature range from -55°C to 125°C

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1MHz

:
2.25V

:
TSOT-23

:
5.5V

:
6Pins

:
-55°C

:
125°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

775 In stock Need more?

775 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,801.06 ( ¥1,981.17  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,801.06 (¥1,981.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,404.48 (¥1,544.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥1,326.11 (¥1,458.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,158.39 (¥1,274.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥1,073.74 (¥1,181.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥1,018.88 (¥1,120.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥1,003.71 (¥1,104.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --