You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LTC6993CS6-1#TRMPBF

Pulse Generator, Monostable, Rising-Edge, 2.25 V to 5.5 V, 0 to 70 Deg C, TSOT-23-6

ANALOG DEVICES LTC6993CS6-1#TRMPBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC6993CS6-1#TRMPBF
Order Code:
4023662
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LTC6993-1 is a monostable multivibrator (also known as a one-shot pulse generator) with a programmable pulse width of 1µs to 33.6 seconds. The LTC6993 is part of the TimerBlox® family of versatile silicon timing devices. A single resistor, RSET, programs an internal oscillator frequency, setting the LTC6993’s time base. The output pulse is initiated by a transition on the trigger input (TRIG). Typical applications are watchdog timer, frequency discriminators, missing pulse detection, envelope detection, high vibration, high acceleration environments, portable and battery-powered equipment.
  • Pulse width range from 1µs to 33.55seconds
  • Configured with 1 to 3 resistors
  • Rising-edge input polarity, non-retriggerable
  • Fast recovery time
  • Operating supply voltage range from 2.25 to 5.5V
  • 70µA supply current at 10µs pulse width
  • 500µs start-up time
  • 6-lead plastic TSOT-23 package
  • 0°C to 70°C temperature rating

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1MHz

:
LTC6993-1

:
Monostable

:
20mA

:
TSOT-23

:
2.25V

:
5.5V

:
TSOT-23

:
6Pins

:
11ns

:
LTC6993

:
6993

:
0°C

:
70°C

:
AEC-Q100

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

142 In stock

500 more will be available on 2/23/25

Reserving future stock
142 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥818.24 ( ¥900.06  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 2500+
  • 5000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥818.24 (¥900.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥543.93 (¥598.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥504.21 (¥554.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥414.15 (¥455.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥369.92 (¥406.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥361.48 (¥397.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥353.04 (¥388.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥344.60 (¥379.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --