You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LTC6957IMS-2#PBF

Buffer/Converter/Driver IC, LVDS Logic Output, 3.15 to 3.45 V, -40 to 85 °C, MSOP-12

ANALOG DEVICES LTC6957IMS-2#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC6957IMS-2#PBF
Order Code:
4023490
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
LTC6957IMS-2#PBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LTC®6957 is a very low phase noise, dual output AC signal buffer/driver/logic level translator. The input signal can be a sine wave or any logic level (≤2VP-P). The LTC6957 will buffer and distribute any logic signal with minimal additive noise, however, the part really excels at translating sine wave signals to logic levels. The early amplifier stages have selectable low pass filtering to minimize the noise while still amplifying the signal to increase its slew rate. This input stage filtering/noise limiting is especially helpful in delivering the lowest possible phase noise signal with slow slewing input signals such as a typical 10MHz sine wave system reference.
  • LVDS logic outputs
  • Optimized conversion of sine wave signals to logic levels
  • Frequency range up to 300MHz
  • 3.15V to 3.45V supply operation
  • Low skew 3ps typical
  • Temperature range from -40°C to 85°C
  • 12-lead MSOP package

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Buffer / Converter / Driver

:
LTC6957-2

:
MSOP

:
MSOP

:
12Pins

:
3.15V

:
3.45V

:
LTC6957

:
6957

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

451 In stock Need more?

451 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,827.71 ( ¥2,010.48  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 37+
  • 111+
  • 259+
  • 518+
  • 1036+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,827.71 (¥2,010.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,254.00 (¥1,379.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
37+ ¥1,047.09 (¥1,151.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
111+ ¥999.26 (¥1,099.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
259+ ¥975.34 (¥1,072.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
518+ ¥951.42 (¥1,046.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1036+ ¥927.50 (¥1,020.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --