You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LTC6754IUD#PBF
Analogue Comparator, High Speed, 1 Channels, 1.8 ns, 2.4V to 5.25V, QFN, 12 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LTC6754IUD#PBF
- Order Code:
- 4022791
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- LTC6754IUD#PBF Datasheet
Product Overview
- Low propagation delay is 1.8ns typ
- Low overdrive dispersion is 1ns typ
- LVDS compatible output stage
- Low quiescent current is 13.4mA typ
- Supply voltage range is 2.4V to 5.25V
- Separate input and output supplies
- Shutdown pin for reduced power
- Output latch and adjustable hysteresis
- Operating temperature is -40°C to 85°C
- Packaging style is 12-lead plastic QFN
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- High Speed
- :
- 1Channels
- :
- 1.8ns
- :
- 2.4V to 5.25V
- :
- QFN
- :
- 12Pins
- :
- LVDS
- :
- Single Supply
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
966 In stock Need more?
966 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/7/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 121+
- 363+
- 605+
- 1089+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,267.99 (¥1,394.79) | ( ) |
10+ | ¥869.05 (¥955.96) | ( ) |
25+ | ¥765.99 (¥842.59) | ( ) |
121+ | ¥650.59 (¥715.65) | ( ) |
363+ | ¥594.64 (¥654.10) | ( ) |
605+ | ¥560.55 (¥616.61) | ( ) |
1089+ | ¥532.25 (¥585.48) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.