You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LTC6752IUD-3#PBF
Analogue Comparator, High Speed, 1 Channels, 3.4 ns, 2.45V to 3.5V, 2.45V to 5.25V, QFN, 12 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LTC6752IUD-3#PBF
- Order Code:
- 4022787
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- LTC6752IUD-3#PBF Datasheet
Product Overview
- Latching/adjustable hysteresis, separate input/output supplies, shutdown, complementary outputs
- Low propagation delay of 2.9ns
- Rail-to-Rail inputs extend beyond both rails
- Output current capability of ±22mA, low quiescent current of 4.5mA
- Direct replacement for ADCMP60X family
- 12-lead plastic QFN (3mm × 3mm) package, -40°C to 85°C temperature range
- Input stage supply voltage of 2.45V to 5.25V
- Input offset voltage of ±1.2mV
- Input bias current of -1.35µA at VCM = VEE + 0.3V
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- High Speed
- :
- 1Channels
- :
- 3.4ns
- :
- 2.45V to 3.5V, 2.45V to 5.25V
- :
- QFN
- :
- 12Pins
- :
- CMOS
- :
- Single & Dual Supply
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
399 In stock Need more?
399 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/7/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 121+
- 363+
- 605+
- 1089+
- 2541+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,084.13 (¥1,192.54) | ( ) |
10+ | ¥735.91 (¥809.50) | ( ) |
25+ | ¥645.79 (¥710.37) | ( ) |
121+ | ¥544.94 (¥599.43) | ( ) |
363+ | ¥495.99 (¥545.59) | ( ) |
605+ | ¥466.16 (¥512.78) | ( ) |
1089+ | ¥441.39 (¥485.53) | ( ) |
2541+ | ¥415.38 (¥456.92) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.