You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LTC6752IMS8-2#TRPBF
Analogue Comparator, High Speed, 1 Channels, 3.4 ns, 2.45V to 3.5V, 2.45V to 5.25V, MSOP, 8 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LTC6752IMS8-2#TRPBF
- Order Code:
- 4217999
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- LTC6752IMS8-2#TRPBF Datasheet
Product Overview
- 280MHz typical toggle rate (100mVP-P input, VCC = 2.5V, VDD = 2.5V, VEE = 0, TA = 25°C)
- 2.9ns typical propagation delay (VOVERDRIVE = 50mV, VCC = 2.5V, VDD = 2.5V, VEE = 0, TA = 25°C)
- Rail-to-Rail inputs extend beyond both rails
- Output current capability is ±22mA
- 1.9mA typical VCC supply current, device on (VCC = 2.5V, VDD = 2.5V, VEE = 0, TA = 25°C)
- Supply voltage range from 2.45 to 5.25V (VCC = 2.5V, VDD = 2.5V, VEE = 0, TA = 25°C)
- Output stage supply voltage range from 1.71 to 3.5V (VCC = 2.5V, VDD = 2.5V, VEE = 0, TA = 25°C)
- Shutdown pin for reduced power, output latch and adjustable hysteresis
- Complementary outputs, direct replacement for ADCMP60X family
- 8 lead plastic MSOP package, specified temperature range from -40 to 85°C
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- High Speed
- :
- 1Channels
- :
- 3.4ns
- :
- 2.45V to 3.5V, 2.45V to 5.25V
- :
- MSOP
- :
- 8Pins
- :
- CMOS
- :
- Single & Dual Supply
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
Technical Documents (1)
1,951 In stock Need more?
1,951 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/7/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥964.02 (¥1,060.42) | ( ) |
10+ | ¥639.54 (¥703.49) | ( ) |
25+ | ¥589.38 (¥648.32) | ( ) |
100+ | ¥539.22 (¥593.14) | ( ) |
250+ | ¥490.63 (¥539.69) | ( ) |
500+ | ¥462.42 (¥508.66) | ( ) |
1000+ | ¥437.34 (¥481.07) | ( ) |
2500+ | ¥415.40 (¥456.94) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.