You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LTC6752HUD-3#PBF

Analogue Comparator, High Speed, 1 Channels, 3.4 ns, 2.45V to 3.5V, 2.45V to 5.25V, QFN, 12 Pins

ANALOG DEVICES LTC6752HUD-3#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC6752HUD-3#PBF
Order Code:
4022781
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
LTC6752HUD-3#PBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LTC®6752 is a very high-speed comparator capable of supporting toggle rates up to 280MHz. It exhibits low propagation delays of 2.9ns and fast rise/fall times of 1.2ns. It has rail-to-rail inputs that operate from 2.45V, up to 3.5V or 5.25V, depending on the option. The outputs are CMOS and the separate supply options can operate down to 1.71V, allowing for directly interfacing to 1.8V logic devices. The low propagation delay of only 2.9ns combined with low dispersion of only 1.8ns (10mV to 125mV overdrive variation) makes this as an excellent choice for critical timing applications. Similarly, the fast toggle rate and low jitter of 4.5ps RMS (100mVP-P, 100MHz input) make LTC6752 ideally suited for high frequency line driver and clock recovery circuits. Applications includes clock and data recovery, level shifting, high speed data acquisition systems, window comparators, high speed line receivers, fast crystal oscillators, time of flight measurements and time domain reflectometry.
  • Latching/adjustable hysteresis, separate input/output supplies, shutdown, complementary outputs
  • Low propagation delay of 2.9ns
  • Rail-to-Rail inputs extend beyond both rails
  • Output current capability of ±22mA, low quiescent current of 4.5mA
  • Direct replacement for ADCMP60X family
  • 12-lead plastic QFN (3mm × 3mm) package, -40°C to 125°C temperature range
  • Input stage supply voltage of 2.45V to 5.25V
  • Input offset voltage of ±1.2mV
  • Input bias current of -1.35µA at VCM = VEE + 0.3V

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
High Speed

:
1Channels

:
3.4ns

:
2.45V to 3.5V, 2.45V to 5.25V

:
QFN

:
12Pins

:
CMOS

:
Single & Dual Supply

:
Surface Mount

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

120 In stock Need more?

120 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,109.85 ( ¥1,220.84  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 121+
  • 363+
  • 605+
  • 1089+
  • 2541+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,109.85 (¥1,220.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥699.11 (¥769.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥641.23 (¥705.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
121+ ¥519.44 (¥571.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
363+ ¥505.36 (¥555.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
605+ ¥491.28 (¥540.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1089+ ¥477.20 (¥524.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2541+ ¥463.11 (¥509.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --