You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LTC6702ITS8#TRMPBF

Analogue Comparator, Low Voltage, Micropower, 2 Channels, 320 ns, 1.7V to 5.5V, TSOT-23, 8 Pins

ANALOG DEVICES LTC6702ITS8#TRMPBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC6702ITS8#TRMPBF
Order Code:
4022776
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LTC6702 is an extremely small dual comparator designed to maximize battery life while providing both speed and low voltage operation in applications where board space is a premium. Internal hysteresis desensitizes the device to input noise and makes it easy to use, even with slow moving signals. CMOS inputs allow the use of large source impedances. It is widely used in application such as battery powered systems, window comparators, threshold detectors/discriminators, clock regeneration, automotive sensing and controls etc.
  • Supply voltage range is 1.7V to 5.5V
  • Supply current per comparator is 24μA typical
  • Propagation delay is 320ns typical
  • Maximum toggle frequency is 3.2MHz typical
  • Input voltage range extends 100mV below ground
  • Input hysteresis voltage is 4.3mV typical
  • Common mode rejection ratio is 70dB typical at (VCM = –0.1V to VDD – 1.2V)
  • Power supply rejection ratio is 65dB typical at (V+ = 1.7V to 5.5V, VCM = 0.5V)
  • Operating temperature is -40°C to 85°C
  • Packaging style is 8-lead plastic TSOT-23

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Low Voltage, Micropower

:
2Channels

:
320ns

:
1.7V to 5.5V

:
TSOT-23

:
8Pins

:
CMOS, TTL

:
Single Supply

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

Available for back order

More stock available to supplier lead times which is approximately 4/7/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥666.19 ( ¥732.81  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 2500+
  • 5000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥666.19 (¥732.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥405.99 (¥446.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥388.94 (¥427.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥371.88 (¥409.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥335.50 (¥369.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥315.07 (¥346.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥286.86 (¥315.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥281.13 (¥309.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --