You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LTC6702IDC#TRMPBF
Analogue Comparator, Low Voltage, Micropower, 2 Channels, 320 ns, 1.7V to 5.5V, DFN, 8 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LTC6702IDC#TRMPBF
- Order Code:
- 4022775
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- LTC6702IDC#TRMPBF Datasheet
Product Overview
- Supply voltage range is 1.7V to 5.5V
- Supply current per comparator is 24μA typical
- Propagation delay is 320ns typical
- Maximum toggle frequency is 3.2MHz typical
- Input voltage range extends 100mV below ground
- Input hysteresis voltage is 4.3mV typical
- Common mode rejection ratio is 70dB typical at (VCM = –0.1V to VDD – 1.2V)
- Power supply rejection ratio is 65dB typical at (V+ = 1.7V to 5.5V, VCM = 0.5V)
- Operating temperature is -40°C to 85°C
- Packaging style is 8-lead plastic DFN
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Low Voltage, Micropower
- :
- 2Channels
- :
- 320ns
- :
- 1.7V to 5.5V
- :
- DFN
- :
- 8Pins
- :
- CMOS, TTL
- :
- Single Supply
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
373 In stock Need more?
373 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/7/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 2500+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥710.08 (¥781.09) | ( ) |
10+ | ¥449.88 (¥494.87) | ( ) |
25+ | ¥412.26 (¥453.49) | ( ) |
100+ | ¥374.64 (¥412.10) | ( ) |
250+ | ¥338.58 (¥372.44) | ( ) |
500+ | ¥304.10 (¥334.51) | ( ) |
2500+ | ¥269.61 (¥296.57) | ( ) |
5000+ | ¥263.75 (¥290.13) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.