You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LTC6561HUF#PBF

Operational Amplifier, 4 Channels, 220 MHz, 4.25V to 5.25V, QFN-EP, 24 Pins

ANALOG DEVICES LTC6561HUF#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC6561HUF#PBF
Order Code:
4021407
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
LTC6561HUF#PBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LTC6561HUF#PBF is a low-noise four-channel, transimpedance amplifier. The LTC6561 multi-channel transimpedance amplifier’s low noise, high transimpedance, and low power dissipation are ideal for LIDAR receivers using APDs. The amplifier features 74Kohm transimpedance gain and 30µA linear input current range. Using an APD input circuit with a total capacitance of 2pF, the input current noise density is 4.5pA/√Hz at 200MHz. With lower capacitance, noise and bandwidth improve further. Only a 5V single supply is needed and the device consumes only 200mW. Utilizing internal 4-to-1 MUX along with the LTC6561’s output MUX; multiple 4-channel LTC6561 devices can be combined to directly interface with 8, 12, 16 and 32-channel APD arrays. LTC6561’s fast overload recovery and fast channel switchover make it well suited for LIDAR receivers with multiple APDs. Its single-ended output can swing 2VP-P on a 100Ω load. While its low impedance op-amp-style output can drive back-terminated 50Ω cables.
  • 220MHz –3dB bandwidth with 2pF input capacitance
  • Single-ended output
  • 64nARMS integrated input current noise over 200MHz (2pF)
  • Overload current ±400mA peak
  • Fast overload recovery 12ns, 1mA, fast channel switchover 50ns
  • Single 5V supply
  • Available in 24 lead QFN-EP package
  • Operating temperature range from -40°C to 125°C

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
5V

:
4Channels

:
220MHz

:
-

:
26.8mA

:
45.8mA

:
4.25V to 5.25V

:
1.1V

:
QFN-EP

:
24Pins

:
Transimpedance

:
-

:
12mV

:
-

:
Surface Mount

:
-40°C

:
125°C

:
-

:
AEC-Q100

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

10 In stock Need more?

10 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥3,551.17 ( ¥3,906.29  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 91+
  • 182+
  • 273+
  • 546+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥3,551.17 (¥3,906.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥3,107.27 (¥3,418.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
91+ ¥2,574.60 (¥2,832.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
182+ ¥2,308.26 (¥2,539.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
273+ ¥2,130.70 (¥2,343.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
546+ ¥2,020.72 (¥2,222.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --