You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LTC6433AIUF-15#PBF

Operational Amplifier, 1 Channels, 1.4 GHz, 4.75V to 5.25V, QFN-EP, 24 Pins

ANALOG DEVICES LTC6433AIUF-15#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC6433AIUF-15#PBF
Order Code:
4021402
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LTC®6433-15 is a gain-block amplifier with excellent linearity at frequencies below 100KHz to beyond 1000MHz and with low associated output noise. The unique combination of high linearity, low noise and low power dissipation makes this an ideal candidate for many signal-chain applications. It is easy to use, requiring a minimum of external components. It is internally input/output matched to 50 ohm and it draws only 95mA from a single 5V supply. While this device is not capable of DC coupled operation, users can define the low frequency cut-off by appropriate choice of external components. On-chip bias and temperature compensation maintain performance over environmental changes. It uses a high performance SiGe BiCMOS process for excellent repeatability compared with similar GaAs amplifiers. Typical applications are single-ended IF amplifier, ADC driver, CATV, test equipment.
  • 100KHz to 1GHz flat gain from a single demo circuit, low frequency cut-off is user defined
  • 50 ohm single-ended operation, insensitive to VCC variation
  • Input/output internally matched to 50 ohm, single 5V supply, unconditionally stable
  • Operating supply range from 4.75 to 5.25V (TA=25°C, VCC=5V, ZSOURCE=ZLOAD=50 ohm)
  • Total supply current is 95mA typ (All VCC Pins Plus OUT, TA=25°C, VCC=5V, ZSOURCE=ZLOAD=50 ohm)
  • –3dB bandwidth is 2000MHz typ (de-embedded to package (low frequency is user defined)
  • Diode temperature coefficient is 1.4mV/°C typ (TA=25°C, VCC=5V, ZSOURCE=ZLOAD=50 ohm)
  • Current to VCC pin is 16mA max (either VCC pin may be used,TA=25°C, VCC=5V, ZSOURCE=ZLOAD=50 ohm)
  • 24-lead plastic QFN package
  • Temperature rating range from -40°C to 85°C

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
1.4GHz

:
-

:
4.75V to 5.25V

:
QFN-EP

:
24Pins

:
Gain Block

:
-

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

135 In stock Need more?

135 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,949.97 ( ¥2,144.97  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 91+
  • 182+
  • 273+
  • 546+
  • 1001+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,949.97 (¥2,144.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,681.93 (¥1,850.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
91+ ¥1,164.66 (¥1,281.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
182+ ¥1,162.28 (¥1,278.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
273+ ¥1,161.10 (¥1,277.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
546+ ¥1,159.92 (¥1,275.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1001+ ¥1,158.74 (¥1,274.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --