You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LTC6431BIUF-15#PBF

Operational Amplifier, 1 Channels, 1.7 GHz, 4.75V to 5.25V, QFN, 24 Pins

ANALOG DEVICES LTC6431BIUF-15#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC6431BIUF-15#PBF
Order Code:
4021401
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LTC®6431-15 is a gain-block amplifier with excellent linearity at frequencies beyond 1000MHz and with low associated output noise. The unique combination of high linearity, low noise and low power dissipation make this an ideal candidate for many signal-chain applications. The LTC6431-15 is easy to use, requiring a minimum of external components. It is internally input/output matched to 50 ohm and it draws only 90mA from a single 5V supply. On-chip bias and temperature compensation maintain performance over environmental changes. The LTC6431-15 uses a high-performance SiGe BiCMOS process for excellent repeatability compared with similar GaAs amplifiers. Typical applications include single-ended IF amplifier, ADC driver and CATV.
  • 2000MHz -3dB bandwidth (De-Embedded to Package (Low Frequency Cut-off 20MHz))
  • 15.5dB power gain
  • 45.5dBm OIP3 at 240MHz into a 50 ohm load
  • NF is 3.33dB at 240MHz and 1nV/√Hz total input noise
  • S11 -15dB up to 1.2GHz and S22 -15dB up to 1.2GHz
  • P1dB = 20.6dBm and 2VP-P linear output swing
  • DC power = 450mW, 50 ohm single-ended operation and insensitive to VCC variation
  • Single 5V supply, unconditionally stable and input/output internally matched to 50 ohm
  • 24 lead QFN package
  • Operating temperature range from -40°C to 85°C

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
1.7GHz

:
-

:
4.75V to 5.25V

:
QFN

:
24Pins

:
Gain Block

:
-

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

Deliveries start from 3/4/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥906.79 ( ¥997.47  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 91+
  • 182+
  • 273+
  • 546+
  • 1001+
  • 2548+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥906.79 (¥997.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥604.22 (¥664.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
91+ ¥581.10 (¥639.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
182+ ¥557.97 (¥613.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
273+ ¥534.84 (¥588.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
546+ ¥511.71 (¥562.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1001+ ¥488.58 (¥537.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2548+ ¥465.45 (¥512.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --