You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LTC6430BIUF-15#PBF

RF Amplifier, 2MHz to 20GHz, 14.7dB, 4.75V to 5.25V, -40°C to 85°C, QFN-EP-24

ANALOG DEVICES LTC6430BIUF-15#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC6430BIUF-15#PBF
Order Code:
4419997
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LTC6430BIUF-15#PBF is a differential gain block amplifier designed to drive high-resolution, high-speed ADCs with excellent linearity beyond 1000MHz and with low associated output noise. The LTC6430-15 operates from a single 5V power supply and consumes only 800mW. In its differential configuration, the LTC6430-15 can directly drive the differential inputs of an ADC. Using 1:2 baluns, the device makes an excellent 50 ohm wideband balanced amplifier. While using 1:1.33 baluns, the device makes a high-fidelity 50MHz to 1000MHz 75 ohm CATV amplifier. It is designed for ease of use, requiring a minimum of support components. This device is internally matched to 100 ohm differential source/load impedance. On-chip bias and temperature compensation ensure consistent performance over environmental changes. Applications include differential ADC driver, differential IF amplifier, OFDM signal chain amplifier, 50 ohm balanced IF amplifier, 75 ohm CATV amplifier, 700MHz to 800MHz LTE amplifier.
  • Insensitive to VCC variation, unconditionally stable
  • Output third-order intercept point is 47.5dBm typ at (POUT = 2dBm/Tone, Δf = 8MHz, ZO = 100 ohm A-G)
  • –3dB bandwidth is 2000MHz typ at (de-embedded to package (low frequency cut-off, 20MHz))
  • Total supply current is 160mA typ at (all VCC pins plus +OUT and –OUT)
  • Noise figure is 3dB typ at (de-embedded to package for balun input loss)
  • Output 1dB compression point is 23.8dBm typical at (50MHz frequency, TA = 25°C)
  • 5V typ operating supply range at (TA = 25°C)
  • Operating temperature range from -40°C to 85°C
  • 24-lead plastic QFN package

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2MHz

:
20GHz

:
14.7dB

:
4.2dB

:
QFN-EP

:
24Pins

:
4.75V

:
5.25V

:
-40°C

:
85°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

41 In stock Need more?

41 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,905.41 ( ¥2,095.95  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 91+
  • 182+
  • 273+
  • 546+
  • 1001+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,905.41 (¥2,095.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,370.18 (¥1,507.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
91+ ¥1,251.72 (¥1,376.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
182+ ¥1,133.01 (¥1,246.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
273+ ¥1,059.50 (¥1,165.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
546+ ¥1,027.07 (¥1,129.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1001+ ¥998.09 (¥1,097.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --