You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LTC6430AIUF-20#PBF

RF Amplifier, 20 MHz to 2.06 GHz, 5.25 V Supply, QFN-EP-24, -40 °C to 85 °C

ANALOG DEVICES LTC6430AIUF-20#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC6430AIUF-20#PBF
Order Code:
4030406
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LTC®6430-20 is a differential gain block amplifier designed to drive high resolution, high speed ADC with excellent linearity beyond 1000MHz and with low associated output noise. It operates from a single 5V power supply and consumes only 850mW. In its differential configuration, it can directly drive the differential inputs of an ADC. Using 1:2 baluns, the device makes an excellent 50 ohm wideband balanced amplifier. It designed for ease of use, requiring a minimum of support components. The device is internally matched to 100 ohm differential source/load impedance. On chip bias and temperature compensation ensure consistent performance over environmental changes. Application includes differential ADC driver, differential IF amplifier, OFDM signal chain amplifier, 50 ohm balanced IF amplifier, 75 ohm CATV amplifier, 700MHz to 800MHz LTE amplifier, low phase noise clock or LO amplifier.
  • Insensitive to VCC variation
  • Typical -3dB bandwidth is 2060MHz (low frequency cut-off, 20MHz, TA=25°C, VCC=5V)
  • Typical differential input match is -10dB (25MHz to 2200MHz, TA=25°C, VCC=5V)
  • Typical forward differential power gain is 20.8dB (100MHz to 400MHz, TA=25°C, VCC=5V)
  • Typical reverse differential isolation is -23dB (25MHz to 4000MHz, TA=25°C, VCC=5V)
  • Typical differential output match is -10dB (25MHz to 1400MHz, TA=25°C, VCC=5V)
  • Typical differential power gain is 21.1dB (De-embedded to package, frequency=50MHz)
  • Typical output 1dB compression point is 23.0dBm (frequency=50MHz, TA=25°C, VCC=5V)
  • Typical noise figure is 2.9dB (frequency=50MHz, TA=25°C, VCC=5V)
  • 24-lead plastic QFN package, operating temperature range from -40°C to 85°C

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
20MHz

:
2.06GHz

:
21.1dB

:
4.27dB

:
QFN-EP

:
24Pins

:
4.75V

:
5.25V

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

157 In stock Need more?

12 deliver in 2-3 business days from our SG warehouse
145 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,551.89 ( ¥2,807.08  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 91+
  • 182+
  • 273+
  • 546+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,551.89 (¥2,807.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,898.52 (¥2,088.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
91+ ¥1,810.05 (¥1,991.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
182+ ¥1,721.57 (¥1,893.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
273+ ¥1,633.09 (¥1,796.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
546+ ¥1,544.61 (¥1,699.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --