You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LTC6406IMS8E#PBF

Operational Amplifier, 1 Channels, 3 GHz, 630 V/µs, 2.7V to 3.5V, MSOP, 8 Pins

ANALOG DEVICES LTC6406IMS8E#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC6406IMS8E#PBF
Order Code:
4019163
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
LTC6406IMS8E#PBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LTC6406 is a very low noise, low distortion, fully differential input/output amplifier optimized for 3V, single supply operation. This device input common mode range is rail-to-rail, while the output common mode voltage is independently adjustable by applying a voltage on the VOCM pin. This makes the device ideal for level-shifting signals with a wide common mode range for driving 12-bit to 16-bit single supply, differential input ADCs. The output voltage swing extends from near ground to 2V, to be compatible with a wide range of ADC converter input requirements. This device draws only 18mA, and has a hardware shutdown feature which reduces current consumption to 300μA. It is widely used in application such as differential Input ADC driver, single-ended to differential conversion, level-Shifting, ground-referenced signals, level-shifting VCC-referenced signals, high linearity direct conversion receivers etc.
  • Low noise is 1.6nV/√Hz RTI typ
  • Supply voltage range is 2.7V to 3.5V
  • Fully differential input and output
  • Adjustable output common mode voltage
  • –3dB frequency is 800MHz typ
  • Gain-bandwidth product is 3GHz typ
  • Low power shutdown
  • 2nd harmonic distortion is –80dBc typ
  • Operating temperature is -40°C to 85°C
  • Packaging style is 8-lead plastic MSOP

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Amplifiers

:
1Channels

:
3GHz

:
90dB

:
630V/µs

:
2.7V to 3.5V

:
MSOP

:
8Pins

:
Differential

:
Rail - Rail Input (RRI)

:
1mV

:
6µA

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

101 In stock Need more?

101 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,899.81 ( ¥2,089.79  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,899.81 (¥2,089.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,344.92 (¥1,479.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥1,233.50 (¥1,356.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,066.54 (¥1,173.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥985.69 (¥1,084.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥936.47 (¥1,030.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥901.82 (¥992.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --