You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LTC6404IUD-4#PBF

Operational Amplifier, Low Noise, 1 Channels, 1.7 GHz, 1200 V/µs, 2.7V to 5.25V, QFN, 16 Pins

ANALOG DEVICES LTC6404IUD-4#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC6404IUD-4#PBF
Order Code:
4387933
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
LTC6404IUD-4#PBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LTC6404IUD-4#PBF is a very low noise, low distortion, fully differential input/output amplifier optimized for 3V, single supply operation. It is designed for closed-loop gains greater than or equal to 4V/V. In addition to the normal unfiltered outputs (OUT+ and OUT–), the LTC6404 has a built-in 88.5MHz differential single-pole lowpass filter and an additional pair of filtered outputs (OUTF+, OUTF–). An input referred voltage noise of 1.5nV/√Hz makes the device able to drive state-of-the-art 16/18bit ADCs while operating on the same supply voltage, saving system cost and power. LTC6404 is characterized and maintains its performance for supplies as low as 2.7V and operate on supplies up to 5.25V. It draws only 27.3mA and has a hardware shutdown feature which reduces current consumption to 250μA. Applications are differential input A/D converter driver, single-ended to differential conversion/amplification, common mode level translation, low voltage, low noise, and signal processing.
  • Fully differential input and output, rail-to-rail output swing
  • Input range extends to ground, low power shutdown
  • Slew rate is 1200MHz typical at (VS = 3V to 5V, TA = 25°C)
  • 530MHz typical -3dB frequency at (VS = 3V to 5V, TA = 25°C)
  • 10MHz distortion is -101dBc typical at (VS = 3V, VOUTDIFF = 2VP-P, 3rd harmonic )
  • Noise figure is 8dB typical at (RS = 50 ohm, f = 10MHz, TA = 25°C)
  • Supply current is 30mA typical at (VS = 2.7V, VSHDN = VS – 0.6V, TA = 25°C)
  • Large-signal voltage gain is 90dB typical at (VS = 3V, TA = 25°C. V+ = 3V, V– = 0V)
  • Supply current in shutdown is 0.28mA typical at (VS = 2.7V, VSHDN = VS – 2.1V)
  • Operating temperature range from -40°C to 85°C, 6-lead plastic QFN package

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
1.7GHz

:
1200V/µs

:
2.7V to 5.25V

:
QFN

:
16Pins

:
General Purpose

:
Rail - Rail Output (RRO)

:
2mV

:
23µA

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

118 In stock Need more?

118 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,592.52 ( ¥1,751.77  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 121+
  • 363+
  • 605+
  • 1089+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,592.52 (¥1,751.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥954.97 (¥1,050.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥945.14 (¥1,039.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
121+ ¥935.32 (¥1,028.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
363+ ¥925.48 (¥1,018.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
605+ ¥915.65 (¥1,007.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1089+ ¥905.81 (¥996.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --