You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LTC6404HUD-1#PBF
Operational Amplifier, Low Noise, 1 Channels, 500 MHz, 450 V/µs, 2.7V to 5.25V, QFN, 16 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LTC6404HUD-1#PBF
- Order Code:
- 4387932
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- LTC6404HUD-1#PBF Datasheet
Product Overview
- Rail-to-rail output swing, input range extends to ground
- Low power shutdown, adjustable output common mode voltage
- Slew rate is 450MHz typical at (VS = 3V to 5V, TA = 25°C)
- 600MHz typical -3dB frequency at (VS = 3V to 5V, TA = 25°C)
- 10MHz distortion is -91dBc typical at (VS = 3V, VOUTDIFF = 2VP-P, single-ended input, 3rd harmonic)
- Noise figure is 13.4dB typical at (RS = 50 ohm, f = 10MHz, TA = 25°C)
- Large-signal voltage gain is 90dB typical at (VS = 3V, TA = 25°C)
- Supply current is 27.2mA typical at (VS = 2.7V, VSHDN = VS – 0.6V)
- Supply current in shutdown is 0.22mA typical at (VS = 2.7V, VSHDN = VS – 2.1V)
- Operating temperature range from -40°C to 85°C, 16-lead plastic QFN package
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Channels
- :
- 500MHz
- :
- 450V/µs
- :
- 2.7V to 5.25V
- :
- QFN
- :
- 16Pins
- :
- General Purpose
- :
- Rail - Rail Output (RRO)
- :
- 2mV
- :
- 23µA
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
Technical Documents (2)
121 In stock Need more?
121 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 121+
- 363+
- 605+
- 1089+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,153.27 (¥2,368.60) | ( ) |
10+ | ¥1,560.44 (¥1,716.48) | ( ) |
25+ | ¥1,401.28 (¥1,541.41) | ( ) |
121+ | ¥1,260.08 (¥1,386.09) | ( ) |
363+ | ¥1,166.48 (¥1,283.13) | ( ) |
605+ | ¥1,097.36 (¥1,207.10) | ( ) |
1089+ | ¥1,055.98 (¥1,161.58) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.